Yeni İvme Sensörü Geliştirme Araçları

STMicroelectronics STEVAL-MKI255A Adapter Board is designed to facilitate the evaluation of MEMS devices in the MIS2DU12 product family. The STMicroelectronics STEVAL-MKI255A board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI255A can be plugged into a standard DIL 24 socket. The adapter provides the complete MIS2DU12 pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.
-
STMicroelectronics STEVAL-MKI255A Adapter BoardDesigned to facilitate the evaluation of MEMS devices in the MIS2DU12 product family.27.03.2026 -
Murata SCA3400-D01-PCB Development BoardFeatures the high-performance SCA3400 3-axis accelerometer soldered onto a PCB with a SPI interface.30.12.2025 -
STMicroelectronics STEVAL-MKI252KA Vibration Sensor Evaluation KitThis evaluation kit is based on the IIS3DWBG1, a 3-axis digital vibration sensor.18.11.2025 -
Analog Devices Inc. EVAL-ADXL366Z Breakout Board for ADXL366Evaluation board that allows quick evaluation of the ADXL366, a 3-axis MEMS accelerometer.10.06.2025 -
STMicroelectronics STEVAL-MKI246KA Accelerometer KitAn adapter board designed to facilitate the evaluation of the IIS2DULPX 3-axis accelerometer.27.03.2025 -
ROHM Semiconductor KX134ACR-EVK-001 Evaluation BoardDesigned to evaluate the KX134ACR-LBZ accelerometer connected to the RKX-EVK-001 Evaluation Kit.31.12.2024 -
ROHM Semiconductor KX132ACR-EVK-001 Evaluation BoardDesigned to evaluate the KX132ACR-LBZ accelerometer when connected to the RKX-EVK-001 kit.31.12.2024 -
ROHM Semiconductor KX022ACR-EVK-001 Evaluation BoardDesigned to evaluate the KX022ACR-LBZ accelerometer connected to the RKX-EVK-001 Evaluation Kit.31.12.2024 -
Analog Devices Inc. EVAL-ADXL382-BB-2Z Evaluation BoardBoards are implemented as a PC-based solution for demonstrating the ADXL382 MEMS accelerometer.29.10.2024 -
NXP Semiconductors FXLS8971 Sensör Araç Kutusu Geliştirme KartlarıBoards are designed to evaluate and develop the FXLS8971CF 3-Axis IoT accelerometer.30.08.2024 -
Mikroe MIKROE-6259 Inclinometer 4 ClickCompact add-on board designed to measure an object's slope or elevation relative to gravity.30.08.2024 -
Mikroe MIKROE-6025 Accel & Qvar ClickHassas ivme ölçümü ve elektrik yükü değişimi tespiti için kompakt ek kart.26.08.2024 -
Bosch BMA580 Shuttle Board 3,0BMA580 ivme sensörünün önceden monte edilmiş çeşitli işlevlerini değerlendiren PCB.17.05.2024 -
Bosch BMA530 Shuttle Board 3,0BMA530 ivme sensörünün önceden monte edilmiş çeşitli işlevlerini değerlendiren PCB.17.05.2024 -
STMicroelectronics Sensirion Sensor TechnologySTMicroelectronics and Sensirion: a unique entry point to gain time-to-market.04.04.2024 -
Analog Devices Inc. EVAL-ADXL359 Evaluation BoardEvaluates the ADXL359, low noise, low power accelerometer.20.07.2023 -
NXP Semiconductors FRDM-STBA-A8961 Sensör Kalkan KartıBu kar , FXLS8961CF 3 Eksenli ivme ölçeri değerlendirmek ve geliştirmek için tasarlanmıştır.31.03.2023 -
STMicroelectronics STEVAL-MKI222V1 Adapter BoardAdapter board is designed to demonstrate the LIS2DU12 MEMS.08.02.2023 -
STMicroelectronics STEVAL-MKI238A Adapter BoardAdapter Board implements the evaluation of the LIS2DUX12 MEMS devices.08.02.2023 -
STMicroelectronics STEVAL-MKI235KA Adapter KitDemonstrates the LIS2DUXS12 inertial module with a Qvar electrostatic sensor and three electrodes.07.02.2023 -
STMicroelectronics STEVAL-MKI230KA iNEMO Inertial Module KitIncorporates the STEVAL-MKI230A main sensing board, a STEVAL-MKIGIBV5 adapter board, & a flat cable.07.02.2023 -
STMicroelectronics STEVAL-MKI234KA Evaluation KitAccelerometer and gyroscope module for UI and bone conduction kit with QVAR based on LSM6DSV16BX.03.02.2023 -
Mikroe Accel 24 ClickContains the MEMSIC MXC6655XA 12-bit three-axis accelerometer.13.12.2022 -
STMicroelectronics STEVAL-MKI227KA 3-Axis KitBased on the LSM6DSV16X inertial module with a Qvar electrostatic sensor.01.12.2022 -
Analog Devices Inc. EVAL-ADXL314Z Evaluation BoardDesigned to quickly and easily demonstrate the ADXL314 3-axis digital accelerometer.27.10.2022 -