Banner Engineering Asset Monitoring Gateways with SNAP ID

Banner Engineering Asset Monitoring Gateways (AMG) feature SNAP ID that provides commissioning, monitoring, and alarms for up to 20 sensors. These gateways scan for individual sensors or converters and auto-detect model information, allowing engineers to assign and change Modbus server ID numbers to commission custom systems. The paired devices report relevant register data every 5 seconds, providing a quick path to data that Banner Engineering offers for SNAP SIGNAL® and Modbus-equipped sensors. The connected units can be grouped and renamed, and all relevant input registers can have threshold alarms assigned to them individually. The alarm statuses are indicated on-screen locally by color and mirrored by the light on the enclosures.

Features

  • Supports up to 20 supported Modbus and SNAP SIGNAL enabled sensors and converters
  • Enables users to change and assign Modbus server ID numbers
  • Devices report relevant register data every 5 seconds
  • Connected units can be grouped and renamed
  • All input registers can have threshold alarms assigned individually
  • Alarm status is indicated on-screen locally and by the light of the enclosure

Kit Contents

  • 4" Banner touch screen HMI with Ethernet connection
  • M12 power and serial communications input connector
  • PSW-24-1 power supply
  • Polycarbonate enclosure
  • STP-M12D-406 cordset (not included with cellular models)
  • Mounting bracket packet
  • Stylus, model STYLUS-1

Dimensions

Mechanical Drawing - Banner Engineering Asset Monitoring Gateways with SNAP ID

Videos

Yayınlandı: 2023-10-12 | Güncellenmiş: 2024-01-16