Lantronix PNT Series GNSS Modules
Lantronix PNT Series GNSS Modules feature the Teseo III receiver from ST Microelectronics. The Lantronix PNT Series supports multiple satellite constellations like GPS, BeiDou, Galileo, GLONASS, SBAS, and QZSS, tracking up to 32 signals. With Differential GPS (DGPS) compatibility (RTCM 10402.3), the device employs assisted GNSS algorithms for rapid Time to First Fix (TTFF). Offering carrier phase measurement data for RTK/PPP algorithms, the module operates on 1.8V or 3.3V power and includes a 16Mb flash memory for features like data logging, geofencing, and firmware updates. Additionally, it integrates a temperature-compensated crystal oscillator (TXCO) for stability and a real-time clock (RTC) oscillator with clock trimming for timing accuracy.Features
- Simultaneous multi-constellation
- -163dBm tracking sensitivity
- 1.5m CEP position accuracy (or <10cm with external RTK/PPP client algorithms)
- Measurement data (carrier phase)
- 10Hz receiver max fix rate DGPS and assisted GNSS
- Supports timing (accuracy of time pulse is ±12.4ns @ 99% measured using GPS + GLONASS)
- VCC/VBAT supply voltage when VCC_IO @ 1.8V: 1.8V or 3.3V
- VCC/VBAT supply voltage when VCC_IO @ 3.3V: 3.3V
- Tiny LCC 18-pin package (9.7mm x 10.1mm)
- UART and standard/fast/high-speed slave I2C communication to host
- -40°C to 85°C operating temperature
- Integrated switch mode power supply (SMPS)
- 9.5 μA standby current and 65mW GPS tracking power consumption
- Modules delivered in cut-tape (50 pcs) and full reels (1000 pcs)
Applications
- GPS navigation devices
- Precision positioning systems
- Data logging
- Geofencing
- Odometer tracking
- Autonomous assisted GNSS
Block Schematic
Additional Resources
Yayınlandı: 2023-12-26
| Güncellenmiş: 2024-01-25