Yeni GNSS / GPS Modülleri

Quectel LS550G (00) GNSS Modules support concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations. These modules feature System-in-Package (SIP) technology, which significantly reduces module size, achieving an ultracompact form factor of 5mm x 5mm x 1.05mm. The LS550G (00) GNSS modules with ultracompact SIP design offer lower signal attenuation, reduced interference, and improved resistance to shock, moisture, and corrosion. These modules provide a multi-constellation system that increases the number of visible satellites, reduces time-to-first-fix, and improves positioning accuracy, especially in dense urban canyons.
-
Quectel LS550G (00) GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations.23.06.2026 -
Quectel LC79H GNSS ModulesFeatures a multi-GNSS engine for GPS, GLONASS, Galileo, BDS, NavIC, and QZSS.23.06.2026 -
SparkFun GPS-29524 SparkPNT TX2 ModuleA quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life.10.06.2026 -
u-blox ZED-X20D Yüksek Hassasiyetli GNSS Yön ModülüDesigned for dual-antenna applications requiring RTK positioning and precise heading information.06.04.2026 -
Quectel LG580P High-Precision GNSS ModulesSupport concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.31.03.2026 -
SparkFun ZED-X20P GNSS Flex ModulesCombine an all-band ZED-X20P RTK receiver with a high-precision IMU for centimeter-level accuracy.24.03.2026 -
DFRobot GNSS-RTK High Precision Positioning KitsAchieve centimeter-level accuracy at EU 868MHz and US 915MHz operating frequencies.03.02.2026 -
DFRobot GNSS-RTK High Precision Positioning KitEngineered to deliver 5cm + 1ppm centimeter-level accuracy over a 15km to 20km operational range.02.02.2026 -
Telit Cinterion SL871K2 GNSS ModuleFeatures multiconstellation, single-frequency receivers for optimal coverage and performance.12.01.2026 -
M5Stack GPS Module v2.1 with AntennaHigh-performance GNSS global positioning for accurate and reliable satellite positioning services.26.12.2025 -
u-blox ZED-F20P Multi-Band High-Precision GNSS ModuleDelivers robust GNSS performance for fast-scaling robotic applications.01.10.2025 -
M5Stack A134-V2 ATOMIC GPS Base v2.0Incorporates a high-performance AT6668 chip with built-in MAX2659 LNA and ceramic antenna.04.09.2025 -
u-blox ZED-X20P All-Band High Precision GNSS ModulesIntegrated all-band GNSS with signal modernization and innovative positioning algorithms.24.06.2025 -
Quectel LC76G Compact GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS.09.01.2025 -
Quectel LC29H Dual-Band Multi-Constellation GNSS ModulesSupport concurrent reception of GNSS constellations such as GPS, GLONASS, Galileo, BDS, and QZSS.09.01.2025 -
ArduSimple Micro u-blox ZED-X20P RTK BoardsOffers SMA and uFL RF connector options with a through-hole form factor for easy integration.07.01.2025 -
M5Stack U190 Unit-GPS SMAGNSS global positioning and navigation unit that integrates the ATGM336H navigation module.30.12.2024 -
M5Stack U032-V11 GPS Unit v1.1GNSS global positioning navigation unit that integrates the AT6668 CASIC navigation chip.27.12.2024 -
Quectel LG290P High Precision GNSS ModuleSupports simultaneous reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.30.09.2024 -
u-blox MAX-F10S Standart Hassas GNSS ModülüBuilt on the F10 dual-band GNSS technology using L1/L5 band signals.27.09.2024 -
Lantronix PNT Series GNSS ModulesFeature the Teseo III receiver from ST Microelectronics.25.01.2024 -
M5Stack M135 GNSS ModuleFeatures the NEO-M9N-00B GPS module and is compatible with multiple satellite positioning systems.22.12.2023 -
u-blox NEO-F9P Yüksek Hassasiyetli GNSS ModülüSupports precise navigation and automation of moving industrial machinery.10.11.2023 -
u-blox LEA-M8T GNSS Timing ModulesProvide optimized accuracy and availability with survey-in and single-satellite timing.12.10.2023 -
u-blox NEO-D9C QZSS L6 Correction Data ReceiverBrings QZSS CLAS support to u-blox GNSS modules to enable centimeter-level navigation.29.08.2023