Yeni WiFi Modülleri - 802,11

Advantech EKI-6333BE-4GD Industrial Wi-Fi® 7 Access Point is a wireless access point featuring Wi-Fi 7 with 2x2x2 MU-MIMO for high-speed and reliable connectivity. It supports Multi-Link Operation (MLO), enabling simultaneous data transmission across multiple frequency bands to improve throughput and reduce latency, which is crucial for real-time applications. Designed for harsh industrial environments, the EKI-6333BE-4GD features a DIN-rail mount and operates in a wide temperature range of -40°C to +75°C. The redundant dual power inputs provide continuous operation, ensuring reliable performance even during power failures.
-
Advantech EKI-6333BE-4GD Endüstriyel Wi-Fi® 7 Erişim NoktasıWireless access point featuring Wi-Fi® 7 with 2x2x2 MU-MIMO for high-speed, reliable connectivity.21.05.2026 -
Teltonika TAP400 Wi-Fi® 6 Access PointEngineered for business environments that require fast, efficient, & reliable wireless connectivity.18.02.2026 -
DFRobot HUSKYLENS 2 Wi-Fi® ModulePlug-and-play USB expansion module with 2.4GHz Wi-Fi® 6 connectivity for the HUSKYLENS 2.28.01.2026 -
Quectel FGH200M Wi-Fi® HaLow ModuleLong-range, low-power Wi-Fi® HaLow module that complies with the IEEE 802.11ah standard.01.01.2026 -
Silex Technology SX-PCEBE-AP Wi-Fi® 7 LAN Access Point ModulesLeverages Wi-Fi 7 technology to deliver ultra-high-speed, low-latency wireless connectivity.21.08.2025 -
Microchip Technology WFI32E04UE Wi-Fi® MCU ModuleHigh-performance solution designed for industrial applications.03.01.2025 -
Phoenix Contact FL WLAN 1021/1121 Wi-Fi® ModülleriFeature high-performance Wi-Fi® 6 technology (IEEE 802.11ax) with high security and reliability.09.12.2024 -
NXP Semiconductors Toradex: i.MX 9 ile Yeni Nesil Uç CihazlarA comprehensive platform for secure, intelligent edge devices built on the i.MX 9 processor family.25.11.2024 -
Microchip Technology WILCS02 Wi-Fi® Network Controller ICs/ModulesCompliant with IEEE 802.11b/g/n single spatial stream of 20MHz channel bandwidth.22.11.2024 -
Microchip Technology WINCS02 Wi-Fi® Network Controller ICs/ModulesNetwork controller ICs and modules containing a 2.4GHz IEEE® 802.11b/g/n-compliant radio.15.11.2024 -
Quectel FC30R Wi-Fi & BLUETOOTH® ModuleCost-effective industrial-grade Wi-Fi module that delivers high performance and a small form factor.01.10.2024 -
Microchip Technology WFI32E03 Wi-Fi® MCU ModulesBuilt on the PIC32MZ2051-W1 SoC, a robust Wi-Fi MCU with a 200MHz MIPS processor.25.09.2024 -
Silex Technology EX-150AH-US Wi-Fi Device Range ExtenderCan function as a Wi-Fi access point, extending the range of a Wi-Fi device.05.08.2024 -
Silex Technology AP-150AH-US 802.11ah Wi-Fi HaLow™ Access PointIdeal for creating large-scale, long-range wireless networks.02.08.2024 -
Advantech ABDNA-ER-DP553 Enterprise Wi-Fi BoardsIdeal for networking setups across a spectrum of machine-to-machine (M2M) applications.14.05.2024 -
Silex Technology SX-PCEAX-AP 802.11 Wi-Fi 6/6E ModulesEmbedded modules deisgned to provide a Wi-Fi 6/6E access point compatible with 2.4GHz/5GHz/6GHz.26.03.2024 -
Silex Technology SX-SDMAH 802.11ah Wi-Fi® HaLow™ SDIO/SPI ModulesSupport up to 8MHz channel bandwidth to improve the maximum data throughput.16.02.2024 -
Morse Micro MM6108-MF08651-US Wi-Fi HaLow® ModuleAdheres to IEEE 802.11ah standard and supports data rates up to 32.5Mbps between 902MHz and 928MHz.14.02.2024 -
Quectel FGH100M Wi-Fi® HaLow ModulesOpen standard Wi-Fi® technology operating in the license-exempt Sub-1GHz range.29.01.2024 -
Toradex Computer on Modules / System on ModulesReliable and cost-effective embedded platforms for building end products in extreme conditions.11.01.2024 -
iVativ I952HC00 EVIA USB Wi-Fi® ModuleA multi-protocol-certified wireless system supporting dual-band 1-stream Wi-Fi 802.11a/b/g/n/ac.01.01.2024 -
iVativ EVIA PCIe® Wi-Fi® ModuleA high-performance certified wireless module with dual-band 1-stream Wi-Fi.01.01.2024 -
iVativ EVIA SDIO Wi-Fi® ModuleA high-performance certified wireless module enabling dual-band 1-stream Wi-Fi 802.11a/b/g/n/ac.01.01.2024 -
iVativ EVIA M.2 USB 1630 PCIe CardHigh-performing card featuring a dual-band 1-stream Wi-Fi 802.11a/b/g/n/ac in an M.2 1630 package.01.01.2024 -
iVativ EVIA M.2 1630 PCIe® CardsHigh-performing, Wi-Fi-certified wireless cards featuring a dual-band stream in an M.2 1630 package.01.01.2024