Yeni Zigbee Modülleri - 802.15.4

Digi XBee® XR 868 RF Modules support the deployment of long-range connectivity applications in the European region. These RF modules operate between the 863MHz to 870MHz frequency range and support point-to-point and mesh networking protocols. The Digi XBee XR 868 modules leverage 868MHz and surrounding frequencies for Listen Before Talk and Adaptive Frequency Agility (LBT + AFA). This reduces interference by listening to the radio environment before any transmission starts and automatically shifting to a new channel when interference is detected. The Digi XBee XR 868 RF modules offer a line-of-sight range of over 14 kilometers. These RF modules feature DigiMesh® networking topology for redundancy and reliability. The Digi XBee XR 868 RF modules operate within the -40°C to +85°C temperature range and are RoHS compliant.