M5Stack U032-V11 GPS Unit v1.1
M5Stack U032-V11 GPS Unit v1.1 is a GNSS global positioning navigation unit with two LEGO-compatible holes. This module integrates the AT6668 CASIC navigation chip and MAX2659 signal amplifier chip, with a built-in ceramic antenna. The GPS Unit v1.1 supports multiple satellite navigation systems (GPS/QZSS/BD2/BD3/GAL/GLO) and multi-frequencies. This module offers improved anti-interference capability and higher positioning accuracy. The GPS Unit v1.1 is compatible with Arduino and UIFlow programming platforms. This unit is used in IoT positioning devices, drones, wearable devices, portable devices, and public transportation station reporting.Features
- Supports multiple satellite navigation systems (GPS/QZSS/BD2/BD3/GAL/GLO)
- Multi-frequency and multi-system reception
- Multi-channel support
- 2x LEGO-compatible holes
- Arduino and UIFlow programmable platforms
Specifications
- <1.5m (CEP50) positioning accuracy
- 10MHz maximum positioning update rate
- NMEA0183 4.1 protocol
- 23s cold startup time
- Sensitivity:
- -162dBm tracking
- -160dBm acquisition
- -148dBm cold start
Applications
- In-vehicle positioning and navigation
- Public transportation station reporting
- IoT positioning devices
- Drones
- Wearable devices
- Portable devices
Overview
Videos
Yayınlandı: 2024-12-18
| Güncellenmiş: 2025-01-06