M5Stack U190 Unit-GPS SMA
M5Stack U190 Unit-GPS SMA is a GNSS global positioning and navigation unit that integrates the ATGM336H navigation module based on the AT6668 chip design. This module supports multi-frequency and multiple satellite navigation systems (GPS/QZSS/BD2/BD3/GAL/GLO). The U190 Unit-GPS SMA supports combined multi-system positioning or single-system independent positioning. This module is compatible with Arduino, UIFlow, and ESP-IDF. The U190 Unit-GPS SMA features 23s cold startup time, DC 5V/31.64mA standby power consumption, and 50 channels. This module is used in vehicle navigation, drones, portable devices, wearable devices, and IoT location devices.Features
- Supports multiple satellite navigation systems (GPS/QZSS/BD2/BD3/GAL/GLO)
- Multi-frequency and multi-system reception
- Multi-channel support
- External active antenna
- 2x LEGO-compatible holes
- Arduino, UIFlow, and ESP-IDF programmable platforms
Specifications
- <1.5m (CEP50) positioning accuracy
- 10MHz maximum positioning update
- NMEA0183 4.1 protocol
- 23s cold startup time
- Sensitivity:
- -162dBm tracking
- -160dBm acquisition
- -148dBm cold start
- Antenna:
- SMA active external antenna (inner thread and inner pin)
- 30DBI gain
- 1555MHz to 1580MHz frequency range
- DC 5V/31.64mA standby power consumption
Applications
- Vehicle positioning and navigation
- IoT location devices
- Drones
- Wearable devices
- Portable devices
- Public transportation announcement systems
Kit Contents
- 1x Unit-GPS SMA
- 1X HY2.0-4P cable (20cm)
- 1x External active antenna
Overview
Videos
Yayınlandı: 2024-12-17
| Güncellenmiş: 2025-01-06