Quectel LG290P High Precision GNSS Module
Quectel LG290P High Precision GNSS Module is a full-frequency and full-system GNSS module that supports simultaneous reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations. This GNSS module features excellent urban canyon performance and incorporates a built-in professional-grade NIC anti-jamming unit to suppress multiple narrow bands. The LG290P GNSS module supports quad-band RTK with quick convergence time and dependable performance. This GNSS module supports protection-level and other integrity detection information, assisting control decisions in automatic navigation application scenarios. With on-chip storage ECC verification and secure boot-safe loading mode, the LG290P GNSS module protects the operating firmware safety.The Quectel LG290P GNSS module offers low power consumption, boasts an ultra-compact size, and operates within the -40°C to +85°C temperature range. This GNSS module accommodates users' diverse application needs, providing rich peripheral interfaces, including UART, SPI, and I2C. The LG290P GNSS module is an ideal solution for high-precision navigation application scenarios, such as intelligent robots, UAVs, precision agriculture, surveying and mapping, and automatic driving.
Features
- Multi-GNSS engine for GPS, GLONASS, Galileo, BDS, QZSS and NavIC
- Quad-band RTK with fast convergence time and high accuracy
- Reception of L1, L2, L5 and E6 GNSS quad-band signals concurrently
- Full system and frequency
- Satellite-based augmentation PPP
- AGNSS technology
- SBAS system
- Excellent urban canyon performance
- GNSS raw observation output
Applications
- Intelligent robots
- UAVs
- Precision agriculture
- Mining
- Surveying and mapping
- Autonomous driving
Specifications
- 98mA power consumption at 3.3V
- 20Hz RTK high-precision positioning solution
- 1040 channels
- 5s RTK convergence time
- UART/SPI/I2C interfaces
- -161dBm tracking sensitivity
- -40°C to +85°C operating temperature range
- 12.2mm x 16mm x 2.6mm dimensions
- 0.9g weight
- RoHS compliant
Videos
Dimensions
Additional Resources
Yayınlandı: 2024-08-13
| Güncellenmiş: 2024-12-02