Quectel FGH100M Wi-Fi® HaLow Modules

Quectel FGH100M Wi-Fi® HaLow Modules are long-range, low-power modules compliant with IEEE 802.11ah standards. The FGH100M modules operate in the 850MHz to 950MHz bands with 1/2/4/8MHz channel width and feature 21dBm maximum output power and 32.5Mbps theoretical maximum transmission rate. Wi-Fi HaLow is an open standard Wi-Fi technology operating in the license-exempt Sub-1GHz range. These Quectel modules are designed to meet unique IoT requirements, thereby expanding smart home or smart city networks with its Sub-1GHz signal coverage, allowing users to control IoT devices in a 1km radius.

Surface-mount technology enhances durability and robustness. The LGA package ensures easy embedding of the module into size-constrained applications to provide reliable connectivity. The advanced package allows for the strict requirements on cost and efficiency of large-scale automated manufacturing. With an ultra-compact size of 13.0mm x 13.0mm x 2.2mm, the FGH100M optimizes and effectively reduces end-product size and design cost and fully meets the demands of size-sensitive applications.

Features

  • Wi-Fi HaLow modules, 850MHz to 950MHz operating frequency range
  • AES, SHA-256, SHA-384, SHA-512, and WPA3
  • Wide range of interfaces, including UART, SPI, I2C, SDIO 2.0, and PWM
  • Long-distance transmission
  • Low power consumption
  • Supports SHA-256, SHA-384, SHA-512 encryption algorithms
  • Fast time-to-market via simple design
  • Wide -30°C to +85°C operating temperature range
  • 13.0mm x 13.0mm x 2.2mm LGA form factor
  • Maximum data rate of 32.5Mbps

Applications

  • Inter-Process Communications (IPC)
  • Industrial automation
  • Mobile devices
  • Pont-of-Sale (POS)
  • Smart cities, buildings, and agriculture
  • Home automation

Videos

Yayınlandı: 2024-01-23 | Güncellenmiş: 2024-12-03