Fanstel BC805M BLUETOOTH® Low Energy 5.2 Module

Fanstel BC805M BLUETOOTH® Low Energy 5.2 Module is a powerful and highly flexible module that features the Nordic nRF52805 system-on-chip (SoC). This module comes with an Arm® Cortex® M4 MCU, 192KB flash, 24KB RAM, embedded 2.4GHz multi-protocol transceiver, and an integrated PCB trace antenna. Fanstel BC805M BLUETOOTH® Low Energy 5.2 Module is designed to enable faster time to market with lowered development costs.

The Nordic nRF52832 Development Kit is recommended for programming the evaluation board.

Features

  • Nordic nRF52805 with Arm Cortex M4
  • 2Mbps and 1Mbps data rate
  • 192KB flash, 24KB RAM
  • Bluetooth range estimated at 200m at 1Mbps with at least 60% Fresnel zone clearance
  • AES HW encryption with EasyDMA
  • Serial wire debug (SWD)
  • Support SoftDevice S112, S113 soon
  • Supports Bluetooth Channel Selection Algorithm No. 2, improving coexistence and reducing interference
  • Over-the-air (OTA) firmware update
  • 32MHz crystal onboard
  • Inductors for DCDC converter onboard
  • 10mm x 14.3mm x 1.9mm dimensions
  • 10 GPIOs
    • 2x real-time counter (RTC)
    • 3x 32-bit timers with counter mode
    • UART, SPI, TWI
    • 2 x 12-bit ADC
    • Programmable peripheral interconnect (PPI)
  • Power:
    • 1.7V to 3.6V operation voltage
    • 4.6mA RX peak current, 4.6mA TX at 0dBm
  • RF performance
    • -97dBm RX sensitivity at 1Mbps
    • -20dBm TX power to +4dBm
  • Miscellaneous
    • -40°C to +85°C operating temperature range
    • Integrated shield resists EMI
  • Certifications:
    • FCC ID: X8WBC805M
    • ISED (Canada) ID: 4100A-BC805M
    • CE: compliant (including EN300 328 V2.2.2)
    • Japan: TELEC 201-200778/00
    • Australia: compliant
    • QDID: 138610

Block Diagram

Block Diagram - Fanstel BC805M BLUETOOTH® Low Energy 5.2 Module
Yayınlandı: 2020-12-30 | Güncellenmiş: 2024-12-09