Amphenol FCI Slim Cool Edge 0.65mm Connectors
Amphenol FCI Slim Cool Edge 0.65mm Connectors provide a high-speed (0-32Gb/s or 56Gb/s PAM4 capability) and high-power solution in a one-piece, card-edge package. These connectors are available in multiple board-to-board configurations, such as right angle, mezzanine, and coplanar. Amphenol FCI Slim Cool Edge 0.65mm Connectors feature an open-pin field and hot-plug capability. Modular tooling allows multiple power-signal combinations for vertical configurations.Features
- 1.30mm-pitch power pin, 0.65mm-pitch signal pin
- 4 to 12 power pins, 20 to 280 signal pins
- Offset signal pin with SMT termination
- Open-pin field design
- Vertical, right-angle, and straddle-mount configurations for coplanar, mezzanine, and midplane applications
- Supports 1.6mm thick mating board
- Different board-lock options available
Applications
- Communications
- Baseband
- Radio units
- Networking
- Commercial systems
- Data
- Server and storage systems
- High-end computing systems
Specifications
- 30mΩ maximum initial contact resistance; 15mΩ maximum change after test
- 3A current rating per power pin, 0.5A per signal pin with temperature rise not exceeding 30°C
- 500VDC dielectric withstanding voltage for power and signal
- 200 mating cycles durability
- 105°C ±2°C temperature life for 240hrs per EIA 364-17
Additional Resources
Yayınlandı: 2018-07-24
| Güncellenmiş: 2024-08-19