Amphenol FCI Mini-SAS HD Cable Assemblies

Amphenol FCI Mini-SAS HD Internal and External Cable Assemblies are offered in both 4x (4 channels) and 8x (8 channel) styles for both the SAS 2.1 and the proposed SAS 3.0 signal speeds. External cables feature rugged die-cast covers, a metal latch with low actuation force, a durable pull tab, and superior cable strain relief. Amphenol FCI Mini-SAS HD Cable Assemblies enable 4x and 8x internal and external cable assembly solutions, which include EEPROM communication. Typical applications include data servers, external storage systems, and communication switches.

Features

  • Offered in 4x and 8x configurations with full EEPROM memory map compliance
  • External cable strain relief results in an axial pull force in excess of 20lbs
  • Cable-latch design reduces cable insertion force and un-mating issues
  • Hybrid external cables (Mini-SAS HD to Mini-SAS) allow for backward-compatible cabling with legacy system hardware

Applications

  • Data
    • Servers
    • RAID systems
    • Storage racks
  • External storage systems
    • SAS/SATA HBA interfaces
    • Direct-attached storage (DAS)
  • Communications switches
Yayınlandı: 2014-01-23 | Güncellenmiş: 2024-08-19