GCT 1.27mm B2B SIL Headers & Sockets

GCT 1.27mm B2B SIL Headers and Sockets offer either through-hole or surface-mount mounting types and a 1.4mm to 4.3mm profile range. The BD020 header contains from 2 to 50 contacts, a single-row design, and 0.46mm square pin size. The BD050 socket features 4 to 80 contacts, dual-row design, and is a dual-entry type, while the BD080 socket has 3 to 40 contacts, single-row design, and straight orientation. GCT 1.27mm B2B SIL Headers and Sockets provide 20mΩ contact resistance, 1A current rating, and -40°C to +105°C temperature range.

Features

  • BD020
    • Through-hole PCB mount type
    • Single-row design
    • Straight orientation
    • Black insulator color
  • BD050
    • Surface-mount PCB mount type
    • Dual-row design
    • Straight orientation
    • Dual-entry type
  • BD080
    • Through-hole PCB mount type
    • Single-row design
    • Straight orientation
    • Top-entry type

Specifications

  • Common
    • 1.27mm pitch
    • 1A current rating
    • 20mΩ max. contact resistance
    • 1000MΩ min. insulation resistance
    • 300VAC dielectric withstanding voltage
  •  BD020
    • 2 to 50 contacts
    • 0.46mm square pin size
    • 1.4mm, 1.7mm, 2.54mm, and 3mm profiles
  • BD050
    • 4 to 80 contacts
    • 0.40mm square pin size
    • 2.15mm profile
  • BD080
    • 3 to 40 contacts
    • 0.40mm square pin size
    • 4.3mm profile
Yayınlandı: 2021-05-17 | Güncellenmiş: 2025-03-03