GCT 2mm B2B SIL/DIL Sockets & Headers
GCT 2mm B2B SIL/DIL Sockets & Headers offer a 2A current rating, 20mΩ contact resistance, and 500VAC dielectric withstanding voltage. These SIL/DIL sockets feature 2mm pitch, a single-row design, straight orientation, and carry 2 to 40 contacts. The BF085 has a top-entry design and through-hole PCB mounting type, while the BF090 is a surface-mount PCB type with dual-entry construction. GCT 2mm B2B SIL Sockets operate in the -40°C to +105°C temperature range.Specifications
- 2mm pitch
- Single-entry design (BF085)
- Dual-entry design (BF090)
- 2 to 40 contacts
- Straight orientation
- 0.50mm square pin size
- 4.30mm profile
- 2A current rating
- 20mΩ max. contact resistance
- 1000MΩ min. insulation resistance
- 500VAC dielectric withstanding voltage
- -40°C to +105°C temperature range
Yayınlandı: 2021-05-17
| Güncellenmiş: 2025-03-03