GCT DC Power Jacks

GCT DC Power Jacks are PCB-mounted cylindrical connectors with a central metal pin. GCT DC Power Jacks come in a variety of sizes to suit a range of power ratings and offer vertical and horizontal orientations as well as thru hole and SMT mounting styles. These connectors are normally used in an input/output function on handheld equipment. They are mounted on a PCB and through a panel cut out to allow connection to a power supply.

Features

  • Small cylindrical connectors with a central metal pin
  • A range of power ratings
  • Includes shielded version
  • Vertical and horizontal PCB orientation
  • Thru-hole and SMT PCB mount type
  • Designed for input/output function on handheld equipment

Specifications

  • 2.5A to 8A current rating
  • 16VDC or 20VDC voltage rating
  • 0.65mm to 2.5mm inside contact diameter
  • 2.8mm to 6.4mm outside contact diameter
  • -20°C to +70°C operating temperature range
Yayınlandı: 2021-04-29 | Güncellenmiş: 2025-02-28