GCT IP67 RF Cable Assemblies

GCT IP67 RF Cable Assemblies with isolated bulkhead connectors extend the RF cable assembly range for sealed panel-mounted RF connections and isolation across multiple RF channels. These cable assemblies are designed for 50Ω RF systems, with up to 6GHz frequency for TNC configurations and up to 3GHz for SMA/RP-SMA configurations. The IP67 RF cable assemblies provide mated and unmated IP67 protection across isolated series assemblies and MMCX and I-PEX internal connector configurations. These cable assemblies offer standard assembly options with matching RF protective caps. Typical applications include outdoor wireless equipment, industrial IoT gateways, remote monitoring units, antenna-to-PCB RF connections, multi-channel RF enclosures, and communications equipment.

Features

  • IP67-rated
  • Isolated SMA/RP-SMA and TNC bulkhead connector options
  • MMCX and I-PEX internal connector configurations available
  • 50Ω impedance for common RF and wireless system requirements
  • Frequency rating up to 6GHz for TNC configurations
  • Frequency rating up to 3GHz for SMA/RP-SMA configurations
  • Rear bulkhead mounting for enclosure and panel integration
  • Mated and unmated IP67 protection across isolated series assemblies
  • Standard assembly options available with matching RF protective caps
  • Designed for multi-channel RF systems
  • RF routing supported

Applications

  • Outdoor wireless equipment
  • Industrial IoT gateways
  • Remote monitoring units
  • Antenna-to-PCB RF connections
  • Multi-channel RF enclosures
  • Wireless test and measurement equipment
  • Smart infrastructure and telemetry systems
  • Communications equipment
  • Sealed control boxes and panel-mounted RF interfaces
  • Embedded wireless systems using MMCX or I-PEX module connections
Yayınlandı: 2026-07-08 | Güncellenmiş: 2026-07-08