GCT MEM1052 Push-Push Memory Card Connector
GCT MEM1052 Push-Push Memory Card Connector features a 30VDC voltage rating, 0.5A AC/DC maximum current rating, and 2.83mm profile. This connector offers 9 contacts, 5000 mating cycles, and a secure digital card type. The MEM1052 memory card connector also features a 100mΩ maximum contact resistance, 1000MΩ minimum insulation resistance, and 500VAC dielectric withstanding voltage. This connector provides top-mount and surface-mount PCB mounting options. The MEM1052 memory card connector operates in a temperature range of -40°C to 85°C.Specifications
- 30VDC voltage rating
- 0.5A current rating
- 100mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance
- 500VAC dielectric withstanding voltage
- 5000 mating cycles
- 2.83mm profile
- -40°C to 85°C operating temperature range
Additional Resources
Yayınlandı: 2025-09-15
| Güncellenmiş: 2025-09-30