GCT MEM2090 MicroSD Push-Push Memory Card Connector

GCT MEM2090 MicroSD Push-Push Memory Card Connector offers an extended life of 10K mating cycles and a stainless steel shell designed for top-of-PCB use. This memory card connector features a push-push ejector mechanism, a surface-mount design, and a 1.45mm profile height. The MEM2090 connector has no TH location pegs, allowing maximum PCB tracking and a normally open card detection switch. GCT MEM2090 MicroSD Push-Push Memory Card Connector is ideal for applications where reliability is key.

Features

  • Push-push ejector mechanism
  • Normally open card detect switch
  • No TH location pegs
  • Designed for top-of-PCB use
  • Ideal for applications where reliability is key

Applications

  • Logistics tracking
  • Digital cameras
  • Aerial drones
  • Security cameras

Specifications

  • 1.45mm profile
  • 10K mating cycles
  • 200.2mm2 real estate
  • Stainless steel construction
  • 8 contacts
  • MicroSD card type
  • 5VDC voltage rating
  • 0.5A current rating
  • 100mΩ maximum contact resistance
  • 1000MΩ insulation resistance at 500VDC
  • -40°C to +85°C operating temperature range
Yayınlandı: 2024-04-12 | Güncellenmiş: 2026-04-22