GCT Modular Jack Connectors

GCT Modular Jack Connectors offer a 1.5A current rating, 150VAC voltage rating, and -40°C to +85°C operating temperature range. These connectors feature 4-position, 6-position, and 8-position versions with right-angle/horizontal mount designs. GCT Modular Jack Connectors offer low-profile and standard-profile options and are suitable for Category 3: -34dB at 16MHz between pairs.

Features

  • 4-, 6-, and 8-position versions
  • Right-angle/horizontal mount designs
  • Low-profile and standard-profile options
  • Suitable for Category 3

Specifications

  • 1.5A current rating
  • 150VAC voltage rating
  • 1000MΩ minimum insulation resistance
  • -40°C to +85°C operating temperature range
Yayınlandı: 2022-11-11 | Güncellenmiş: 2026-04-22