GCT SIM8051 & SIM8055 Push-Pull SIM Card Connectors
GCT SIM8051 and SIM8055 Push-Pull SIM Card Connectors offer a 30V voltage rating, 0.5A current rating, and 100mΩ contact resistance. The SIM8051 version is a push-pull nano SIM connector with six contacts, 1.35mm profile, and up to 1500 cycles of durability. The SIM8055 is a push-pull nano SIM connector with card detection built-in, saving valuable PCB space. GCT SIM8051 and SIM8055 Push-Pull SIM Card Connectors feature a stainless steel metallic shell and -40°C to +85°C operating temperature range.
Specifications
- SIM8051
- 200VAC for 1 minute dielectric withstanding voltage
- 1500 cycles of durability
- 6 contacts
- SIM8055
- Built-in card detection
- 5000 cycles of durability
- 100VAC for 1 minute dielectric withstanding voltage
Datasheets
Additional Resources
Videos
Yayınlandı: 2021-01-29
| Güncellenmiş: 2026-04-22