GCT USB4105 Type C USB 2.0 Connectors
GCT USB4105 Type C® USB 2.0 Connectors offer a 5A current rating, 100MΩ insulation resistance, and 3.31mm profile. These connectors feature 16 contacts with a top-mount position design, surface-mount solder tails, and through-hole shell stakes. The USB4105 has a single-piece stainless steel shell and is compatible with USB Type-C interfaces. GCT USB4105 Type C USB 2.0 Connectors are ideal for charging and docking applications.Features
- USB Type-C interface
- Single-piece stainless steel shell
- 16-pin configuration
- Surface-mount solder tails
- Through-hole shell stakes
Specifications
- 10,000 mating cycles
- 20VDC voltage rating
- 40mΩ contact resistance
- 100VAC dielectric withstanding voltage
- 5A current rating
- 3.31mm profile
- -40°C to +85°C operating temperature range
- 5N to 20N mating force
Additional Resources
Yayınlandı: 2021-01-29
| Güncellenmiş: 2025-03-03