GCT USB4110 Type C USB 2.0 Connector
GCT USB4110 Type C USB 2.0 Connector offers a 20VDC voltage rating, up to 3A current, and -40°C to +85°C operating temperature range. The USB4110 connector features a single-piece stainless steel shell, refined 16-contact design, and reversible USB Type-C mating face. Four shell tabs keep the connector in place without the use of screws, while two locating pegs help with stability on the PCB. GCT USB4110 Type C USB 2.0 Connector is specifically designed for power charging applications.Features
- Refined 16-contact design
- Single-piece stainless steel shell
- 3.26mm profile above PCB
- Reversible USB Type-C mating face
- Complies with USB 2.0 standards
- 2 locating pegs for stability
- 4 shell tabs
Specifications
- 20VDC voltage rating
- 3A current rating
- 40mΩ contact resistance
- 100MΩ insulation resistance
- 5N to 20N mating force
- 6N to 20N unmated force
- 20,000 cycles of durability
- -40°C to +85°C operating temperature
Additional Resources
Yayınlandı: 2021-01-29
| Güncellenmiş: 2025-03-03