GCT USB4135 USB Type-C® Charging Connectors

GCT USB4135 USB Type-C® Charging Connectors are true power-only devices with 20,000 mating cycles, which is double the standard mating cycles for USB-C. The GCT USB4135 USB Type-C Connectors feature six contacts, a 3A current rating, and a 3.22mm profile above the PCB. Applications include electronic signage, dental equipment, satellite navigation, breathalyzers, and audio equipment.

Features

  • Fully surface mount
  • Cost-effective 6-pin design
  • True power only USB-C configuration
  • Double the standard mating cycles for USB-C

Applications

  • Electronic signage
  • Dental equipment
  • Satellite navigation
  • Breathalyzers
  • Audio equipment

Specifications

  • 6 contacts
  • Surface mount PCB mounting type
  • Horizontal orientation
  • Side entry type
  • Power only USB specification
  • 3.2mm profile above PCB
  • 6.9mm body length
  • 3A current rating
  • 20,000 mating cycles
Yayınlandı: 2022-03-31 | Güncellenmiş: 2025-03-03