GCT USB4151 USB Type-C® 3.2 Gen 2 Connector

GCT USB4151 USB Type-C® 3.2 Gen 2 Connector is a compact, vertical-mount module reinforced with five shell stakes in addition to two locating pegs. These design features are critical requirements for equipment used in docking applications. GCT USB4151 USB Type-C 3.2 Gen 2 Connector offers data speeds up to 10Gbps, a 5A current rating, and a reversible form factor. Designers can pair the USB4151 with any GCT vertical Type-C receptacle to create a complete solution for equipment that uses a vertical orientation, such as handheld scanners, wearable technology, and docking stations.

Features

  • Reinforced with 5 shell stakes in addition to 2 locating pegs
  • Data speeds up to 10Gbps
  • 5A current rating
  • Reversible form factor
  • Can be paired with any GCT vertical Type-C receptacle to create a complete solution for equipment utilizing vertical orientation

Applications

  • Handheld scanners
  • Wearables
  • Docking stations

Specifications

  • 24 contacts
  • Vertical orientation
  • 11.10mm profile
  • 5A current rating
  • 10,000 mating cycles

Videos

Yayınlandı: 2022-06-08 | Güncellenmiş: 2026-04-22