GCT USB4216 16-Pin Fully SMT USB Type-C® Receptacles
GCT USB4216 16-Pin Fully SMT USB Type-C® Receptacles are compact, fully SMT receptacles with a total body length of 6.50mm. Despite its small size, the USB4216 is approved for Power Delivery (PD) up to 240W and 20,000 mating cycles for USB 2.0 applications. The GCT USB4216 is ideal for designs where real estate or small product size is critical.
Features
- 6.50mm body length
- Fully SMT
- 240W PD-compatible
- 20,000 mating cycles
- Designed for applications where real estate or small product size is critical
Applications
- Portable electronics
- Audio/video equipment
- Health/fitness devices
- Consumer electronics
- Industrial equipment
Specifications
- USB Type-C interface
- 16 contacts
- USB 2.0 specification
- Top-mount PCB mount type
- 3.16mm profile
- 48VDC voltage rating
- 5A current rating
- 240W power rating
Additional Resources
Reduced Length
Product Call-Outs
Yayınlandı: 2025-04-15
| Güncellenmiş: 2026-04-22