GCT USB4230 Type-C™ Receptacle with EMI/RFI Protection
GCT USB4230 USB Type-C® Receptacle features a 24-pin configuration with a dual-layer stainless steel shell design to protect against electromagnetic interference (EMI) and radio frequency interference (RFI). This horizontally mounted connector offers a hybrid PCB layout and is rated at 240W (48V at 5A) to support USB power delivery (PD) applications. Reliability is ensured with a rating of 20,000 mating cycles, and excellent PCB retention is managed through the polarized location pegs and through-hole shell stakes. Typical applications for GCT USB4230 USB Type-C Receptacle include portable and consumer electronics, audio equipment, digital signage, and more.
Features
- EMI/RFI protection
- Dual-layer stainless steel shell
- Horizontal top-mount socket
- 240W rated (48V at 5A)
- 20,000 mating cycles
- Hybrid PCB layout
- 4 through-hole shell stakes
- 2 polarized locating pegs
Applications
- Portable electronics
- Audio equipment
- Electronic point of sale (EPOS)
- Digital signage
- Security / alarm systems
- Consumer electronics
Protection Against EMI & RFI
Additional Resources
Yayınlandı: 2024-10-09
| Güncellenmiş: 2026-04-22