GCT USB4525 USB Type-C® USB 3.2 Gen 2 Receptacle

GCT USB4525 USB Type-C® USB 3.2 Gen 2 Receptacle is a 24-position, horizontal mid-mount device with 0.8mm offset, enabling a low 2.36mm overall height above the PCB. This design offers increased flexibility in applications requiring a low-profile solution. The USB4525 receptacle has been developed with fully automated assembly and supports the USB 3.2 Gen 2 specification. The surface-mount contacts and four through-hole shell stakes provide superior PCB retention. GCT USB4525 USB Type-C USB 3.2 Gen 2 Receptacle has a 5A current rating and is tested to 10,000 cycles, making it an ideal choice for demanding applications such as portable electronics, audio equipment, digital and smart TVs, virtual reality technology, gaming controllers, and more.

Features

  • Mid-mount, horizontal SMT configuration
  • 2.36mm overall height above the PCB
  • 24-pin USB Type-C to support USB 3.2 Gen 2 standard
  • 4 through-hole shell stakes for excellent PCB retention
  • 5A current rating
  • Tested to 10,000 mating cycles
  • Compatible with any USB Type-C cable assembly or male connector
  • Cost-effective solution

Applications

  • Portable electronics
  • Audio equipment
  • Digital and smart TVs
  • Virtual reality technology
  • Security systems
  • Consumer electronics
  • Gaming controllers
Yayınlandı: 2022-08-30 | Güncellenmiş: 2025-03-03