GCT USB4800 Elevated SMT 16-Pin USB Type-C Receptacle
GCT USB4800 Elevated SMT 16-Pin USB Type-C™ Receptacle is elevated 3.5mm above the PCB, offering the flexibility to use components with a 1.6mm or lower profile beneath the connector. This elevated configuration also provides cosmetic appeal when fitted in a typical chassis arrangement alongside other I/O products such as USB Type A and HDMI. This top-mounted receptacle is rated at 5A and has four through-hole shell stakes for excellent PCB retention and stability. GCT USB4800 Elevated SMT 16-Pin USB Type-C Receptacle is tested to 10,000 cycles, making it ideal for demanding applications such as portable electronics, audio equipment, electronic point-of-sale (EPOS) systems, digital signage, gaming controllers, and more.Features
- Top-mount, horizontal SMT configuration
- 3.5mm elevation above PCB
- 16-pin USB Type-C to support USB 2.0 standard
- 4 through-hole shell stakes for excellent PCB retention
- 5A current rating for fast charging
- Option to place parts underneath connector
- Tested to 10,000 mating cycles
- Compatible with any USB Type-C cable assembly or male connector
Applications
- Portable electronics
- Audio equipment
- EPOS systems
- Digital signage
- Alarm systems
- Security systems
- Consumer electronics
- Gaming controllers
Additional Resources
Yayınlandı: 2022-08-30
| Güncellenmiş: 2025-07-15