GCT USB4805 Elevated SMT 16-Pin USB Type-C® Receptacle
GCT USB4805 Elevated SMT 16-Pin USB Type-C® Receptacle is a 5.90mm elevated top mount that allows the flexibility to use components with a 4.4mm or lower profile beneath the connector. The elevated configuration showcases an aesthetic appeal when fitted in a typical chassis arrangement alongside other I/O products such as USB-A and HDMI. The USB4805 receptacle features a 48VDC voltage rating, a 240W power rating, 100MΩ minimum insulation resistance, 5N to 20N mating force, and 100VAC dielectric withstanding voltage. This device includes a stainless steel shell with a copper alloy contact, and Liquid Crystal Polymer (LCP), UL 94V-0 black insulator. Typical applications include portable electronics, audio equipment, Electronic Point-Of-Sale (EPOS) systems, digital signage, and gaming controllers.Features
- 48V DC voltage rating
- 240W power rating
- 100MΩ minimum insulation resistance
- 5N to 20N mating force
- Liquid Crystal Polymer (LCP), UL 94V-0 black insulator
- Stainless steel shell
- Copper alloy contact
- 100V AC dielectric withstanding voltage
- 20,000 cycles durability
- Current rating:
- 5A collectively for VBUS pins
- 6.25A collectively for GND pins
- 1.25A for A5/B5
- 0.25A for all other pins
- Four shell stakes for excellent PCB retention
- PIP compatible
- -25°C to 85°C operating temperature range
Applications
- Portable electronics
- Audio equipment
- Electronic Point-Of-Sale (EPOS) systems
- Digital signage
- Alarm systems
- Security systems
- Consumer electronics
- Gaming controllers
Additional Resources
Yayınlandı: 2025-07-16
| Güncellenmiş: 2025-08-04