GeneSiC Semiconductor 650V Gen-3 Fast (G3F) SiC MOSFETs

GeneSiC Semiconductor 650V Gen-3 Fast (G3F) SiC MOSFETs are optimized for faster switching speeds, higher efficiency, and increased power density, demanded by various applications. These MOSFETs are developed using a proprietary ‘trench-assisted planar’ technology, delivering high-speed performance. The 650V SiC MOSFETs offer the best-in-class 20mΩ to 55mΩ low on-resistance range. These MOSFETs feature a peak efficiency above 97% at 137W/inch³ power density. The 650V SiC MOSFETs come in a thermally enhanced, rugged, high-speed, surface-mount TOLL package. Typical applications include AI data center power supplies, EV charging, energy storage systems, and solar solutions.

Features

  • Come in a thermally enhanced, rugged, high-speed, surface-mount TOLL package:
    • 9% reduction in junction-to-case thermal resistance
    • 30% smaller PCB footprint
    • 50% lower height
    • 60% smaller size than traditional D2PAK-7L
    • Minimal package inductance (2nH) for fast switching and low dynamic losses
  • Optimized for faster switching speeds, higher efficiency, and increased power density
  • Developed using a proprietary ‘trench-assisted planar’ technology

Applications

  • AI data center power supplies
  • EV charging
  • Energy storage systems
  • Solar solutions

Specifications

  • 650V voltage rating
  • 20mΩ to 55mΩ low on-resistance range
  • 97% peak efficiency at 137W/inch³ power density
Yayınlandı: 2024-08-26 | Güncellenmiş: 2025-10-21