GeneSiC Semiconductor SiCPAK™ F/G 1200V High-Power Modules

GeneSiC Semiconductor SiCPAK™ F/G 1200V High-Power Modules are designed for superior performance and robustness while meeting industry-standard footprints with pin-to-pin combability. These modules are robust, high-voltage, high-efficiency SiC MOSFETs, critical for reliable, harsh-environment, high-power applications. The SiCPAK™ F/G Modules enable expanded applications ranging from 10s kW to MW in rail, EV, fast charging, industry, solar, wind, and energy storage. Epoxy-resin potting technology provides high reliability and improved power/temperature cycling.

Features

  • Double-implanted metal oxide semiconductor (DMOSFET)
  • Monolithically-integrated junction barrier Schottky (JBS) rectifier
  • Superior high-power performance
  • Optimized low-inductance design with industry-standard press-fit connections with built-in NTC and pin-to-pin compatibility
  • ‘Gen3 Fast’ SiC MOSFETs with industry-leading current density (A/mm2)
  • Temperature independent switching
  • Fast (low switching loss) and cool (low conduction losses)
  • Long-term reliability
  • Easy-to-parallel for high power (VTH stability)
  • 1200V rated
  • 5mΩ to 18mΩ drain-source on resistance range per switch at 18V
  • Full-/half-bridge and 3L-T-NPC topology options
  • Epoxy-resin potting technology for high reliability
    • Improved temperature cycling
    • Improved power cycling
  • Size options
    • 33.8mm x 62.8mm for the SiCPAK F
    • 56.7mm x 62.8mm for the SiCPAK G

Applications

  • Transportation
    • Rail
    • Ship-board
  • Automotive
    • EV
    • Fast charging
  • Power grids
    • HVDC transmissions
    • FACTS
  • Industrial
    • Power supplies
    • Traction and welding
  • Alternative energy
    • Solar, wind, and energy storage
    • Inverters
  • Aerospace and defense
Yayınlandı: 2024-09-19 | Güncellenmiş: 2025-02-19