Greenliant CFast ArmourDrive™ 91 Series Flash Memory Cards
Greenliant CFast ArmourDrive™ 91 Series Flash Memory Cards are high-reliability, industrial flash memory cards offering low power consumption and hot-swap flexibility. The 91 Series is built with high-quality 3-bit-per-cell (TLC) 3D NAND and is available in 64GB, 128GB, and 256GB capacities. Greenliant CFast ArmourDrive 91 Series Memory Cards operate at extreme temperatures and are ideal for demanding environment applications.Features
- Form Factor and Interface
- 36.40x42.85x3.60mm
- Supports SATA 6Gb/s, 3Gb/s and 1.5Gb/s
- Compliant with SATA Revision 3.2
- High Performance
- Up to 550MB/s / 490MB/s Sequential Read / Write performance
- Native Command Queuing up to 32 commands
- Energy Efficient
- 3.3V low power supply
- Less than 325mW Standby Mode
- Sleep Mode less than 180mW
- DevSleep Mode support
- Data Security provides secure Erase for quick data wipe/factory reset
- Pre-programmed Firmware
- Field-upgradeable firmware to add new features and enhance device performance
- Configurable algorithms optimize data retention based on the usage model
- Embedded FFS enables seamless capacity upgrade with no change to host software
- Advanced Flash Management
- Dynamic and static wear leveling algorithms maximize product lifespan
- Supports TRIM commands to remove invalid data which is no longer in use
- Bad Block Management replaces bad blocks with spare blocks in the NAND flash to prevent uncorrectable errors
- Built-in ECC uses advanced bit error detection and correction optimized for 3D NAND
- SSD Lifespan Monitoring supports SMART command-based alerts indicating the remaining useful product life
- Power Interrupt Data Protection helps prevent data loss during unexpected power failure events
- Full I-temp Capability with -40°C to +85°C industrial capability
Applications
- Transportation
- Vending machines
- Gaming
- Industrial PC
- Navigation
- Infotainment
- Digital signage
- Point-of-sales
- Security/surveillance
- Industrial automation and control
- Data logger
- Healthcare
- Test and measurement
- Video conferencing
- Set-top box
- Professional videos/photos
Block Diagram
Yayınlandı: 2019-08-26
| Güncellenmiş: 2023-04-26