Guerrilla RF GRF50x0 Power LNAs

Guerrilla RF GRF50x0 Power-LNAs are high linearity power amplifiers (PA) with ultra-low noise figures (NF) for demanding first, second or third stage LNA applications. Wideband tunes deliver excellent P1dB, IP3, and NF over various bands. These Guerrilla RF high-performance devices can be tuned from 0.01GHz to 6.0GHz with >30% fractional bandwidths. Typical applications are linear driver amps for high PAR waveforms like LTE and WCDMA, small cell cellular repeaters, and signal boosters.

Features

  • Flexible bias voltage and current
  • Process: GaAs pHEMT
  • Single match
    • GRF5010: 1.7 to 3.8GHz
    • GRF5020: 1.7 to 2.7GHz
    • GRF5020: 3.0 to 4.0GHz
    • GRF5020: 5.1 to 5.9GHz
    • GRF5040: 1.6 to 3.0GHz
  • Gain
    • GRF5010: 17.5dB at 2.5GHz
    • GRF5020: 17dB at 2.5GHz
    • GRF5040: 15.5dB at 2.5GHz
  • NF
    • GRF5010: 0.70dB at 2.5GHz
    • GRF5020 EVB: 0.80dB at 2.5GHz 
    • GRF5040 EVB: 0.82dB at 2.5GHz
  • OP1dB
    • GRF5010: +28.5dBm at Vdd: 8.0 volts
    • GRF5020: +30.5dBm at Vdd: 10.0 volts
    • GRF5040: +30.8dBm at Vdd: 10.0 volts
  • OIP3
    • GRF5010: +44.0dBm at Vdd: 8.0 volts
    • GRF5020: +47.0dBm at Vdd: 8.0 volts 
    • GRF5040: +47.0dBm at Vdd: 8.0 volts 

Applications

  • Second or third stage LNA requiring high linearity and low noise
  • Linear driver amp for high PAR waveforms: such as LTE and WCDMA
  • Small cells
  • Cellular repeaters and signal boosters
  • Microwave backhaul
  • C-Band amplifiers

Block Diagram

Block Diagram - Guerrilla RF GRF50x0 Power LNAs
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama İşletim Frekansı P1dB - Sıkıştırma Noktası Kazanç İşletim Besleme Voltajı NF - Gürültü Figürü İşletim Besleme Akımı
GRF5020 GRF5020 Veri Sayfası RF Amplifikatörleri .1-3.8GHz Gain 17dB OP1dB 30.5dBm 10 MHz to 6 GHz 30.5 dBm 17 dB 4.5 V to 10 V 0.7 dB 110 mA
GRF5010 GRF5010 Veri Sayfası RF Amplifikatörleri .01-6GHz NF .7dB Gain 17.5dB 10 MHz to 6 GHz 28.5 dBm 17.5 dB 4.5 V to 8 V 0.7 dB 80 mA
GRF5040 GRF5040 Veri Sayfası RF Amplifikatörleri 0.1-3.8GHz Gain 15.5dB 100 MHz to 3.8 GHz 30.8 dBm 15.5 dB 4.5 V to 10 V 0.67 dB 160 mA
Yayınlandı: 2016-02-01 | Güncellenmiş: 2023-05-24