Guerrilla RF GRF2012x Linear Gain Block Amplifiers

Guerrilla RF GRF2012x Linear Gain Block Amplifiers are broadband gain block amplifiers with low noise figures and industry-leading linearity designed for high-performance applications. These devices exhibit outstanding broadband NF, linearity over 700MHz to 3800MHz with a single match. The Guerrilla RF GRF2012x linear gain block amplifiers are internally matched to 50Ω at the input and output ports, needing only external DC blocks and a bias choke on the port. These devices operate at a 2.7V to 8V voltage range with a selectable Iddq range of 15 to 100mA for optimal efficiency and linearity. Typical applications include cellular booster (compensator) and linear driver amplifier.

Features

  • Flexible bias
  • Internally natched to 50 Ω
  • Process: GaAs pHEMT
  • GRF2012W:
    • Tested to AEC-Q100 grade 2

Specifications

  • 9V supply voltage
  • -40°C to 105°C operating temperature range
  • -65°C to 150°C storage temperature range

Applications

  • GRF2012:
    • Small cells and cellular repeaters
    • IF amplifier
    • High-performance gain block
  • GRF2012W:
    • Cellular booster (compensator)
  • Linear driver amplifier

Schematic Diagram

Schematic - Guerrilla RF GRF2012x Linear Gain Block Amplifiers
Yayınlandı: 2020-10-15 | Güncellenmiş: 2024-04-23