Guerrilla RF GRF2073x Ultra-Low-Noise Amplifiers

Guerrilla RF GRF2073x Ultra-Low-Noise Amplifiers feature flexible bias voltage, current, and a 2GHz to 6GHz tuning range. These linear amplifiers have ultra-low noise and high gain characteristics, making them ideal first-stage LNA solutions for high-performance, multi-stage SDARS LNA designs. The Guerrilla RF GRF2073x ultra-low-noise amplifiers offer a 2GHz to 6GHz tuning frequency range and a 0V to 7V voltage range. These amplifiers operate at -40°C to 105°C operating temperature range and are stored at -65°C to 150°C storage temperature range.

Features

  • GaAs pHEMT process
  • Flexible bias voltage and current
  • DFN-8 package
  • GRF2073W:
    • Tested to AEC-Q100 grade 2

Specifications

  • -65°C to 150°C storage temperature range
  • 2mm x 2mm dimensions
  • 2GHz to 6GHz tuning frequency range
  • -40°C to 105°C operating temperature range
  • GRF2073:
    • 6V input supply voltage
    • 5V/ 70mA/ 3.6GHz:
      • 18.5dB gain
      • 0.63db noise frequency of eval board
      • 35dBm OIP3
      • 18dBm OP1dB
  • GRF2073W:
    • Tested to AEC Q-100 Grade 2 
    • 7V input supply voltage
    • 5V/ 70mA/ 2332.2MHz:
      • 20.5dB gain
      • 0.4dB noise frequency
      • 19.8dBm OP1dB
      • 35dBm OIP3

Applications

  • GRF2073:
    • Cellular infrastructure
    • Small cells and cellular repeater
    • Distributed antenna systems
    • TDD-LTE
    • C-band LNA to 6GHz
  • GRF2073W:
    • 3.5GHz CBRS
    • SDARS LNA
    • 5G applications
Yayınlandı: 2020-10-13 | Güncellenmiş: 2024-04-23