Guerrilla RF GRF208x Low-Noise Amplifiers
Guerrilla RF GRF208x Low-Noise Amplifiers are broadband, linear devices with excellent noise figure performance and a high isolation shutdown state. These low-noise amplifiers operate at a 0.1GHz to 7.2GHz tuning frequency range. The GRF208x amplifiers feature an integrated shutdown function that places the device into a high-isolation shutdown state. These amplifiers are a member of a family of pin-compatible, ultra-low noise devices that cover a wide range of frequency bands with industry-leading NF and gain. The GRF208x amplifiers are designed for small cell, wireless infrastructure, and other high-performance RF applications. These devices are suitable for cellular infrastructure, small cells and cellular repeaters, distributed antenna systems, TDD systems, and 802.11ac.Features
- Excellent noise figure performance
- High isolation shutdown state
- Flexible bias voltage and current
- Compact 2mm x 2mm DFN-8 package
- GaAs pHEMT process
Applications
- Cellular infrastructure
- Small cells and cellular repeaters
- Distributed antenna systems
- TDD systems
- 802.11ac
Block Diagram
Dimension Drawing
Yayınlandı: 2025-03-26
| Güncellenmiş: 2025-04-30