Guerrilla RF GRF2114 Linear Driver

Guerrilla RF GRF2114 Linear Driver is designed for small cell, wireless infrastructure, and other high-performance applications. The GRF2114 linear driver has flexible bias voltage and current and comes with GaAs pHEMT process. This driver operates with a 6V maximum supply voltage range and a -40°C to 105°C operating temperature range. The Guerrilla RF GRF2114 driver functions at high linearity applications below 2GHz. This linear driver includes a 0.1GHz to 2.7GHz tuning frequency range and a 2mmx 2mm dimension. Typical applications include small cells, cellular repeaters, cellular infrastructure, Industrial Scientific Medical (ISM), and Very High Frequency (VHF) and Ultra High Frequency (UHF) applications.

Features

  • Flexible bias voltage and current
  • GaAs pHEMT process

Specifications

  • Reference 5V/135mA/830MHz:
    • 17.9dB gain
    • 0.93dB eval board noise frequency
    • 7.4dBm IP1dB
    • 24.3dBm OP1dB
    • 22.3dBm IIP3
    • 40.2dB OIP3
  • 2mm x 2mm dimensions
  • 0.1GHz to 2.7GHz tuning frequency range
  • 6V supply voltage
  • -40°C to 105°C operating temperature range
  • -65°C to 150°C storage temperature range

Applications

  • Small cells and cellular repeaters
  • Cellular infrastructure
  • ISM
  • VHF/UHF
Yayınlandı: 2020-10-08 | Güncellenmiş: 2024-04-23