Guerrilla RF GRF2118 High-Frequency Low Noise Amplifier

Guerrilla RF GRF2118 High-Frequency Low Noise Amplifier (LNA) is a broadband and ultra‑LNA designed for high-performance RF applications requiring ultra-low Noise Figure (NF) and high gain. This amplifier operates over a tuning range of 6GHz to 8.5GHz and delivers very high gain along with exceptionally low noise performance. The GRF2118 amplifier features 25.5dB gain and a very low noise figure of 0.57dB, making it suitable for sensitive RF front‑end designs. The GRF2118 amplifier is fabricated using GaAs pHEMT technology and comes in a compact 2mm x 2mm QFN‑12 package. This amplifier is ideal for upper C-Band, SatCom X-band, WiFi 6/6E LNA, linear driver amplifier, small cells and cellular repeaters, and deep space network communications.

Features

  • 26.1dB gain
  • 0.67dB Noise Figure (NF)
  • 19.2dBm OP1dB
  • 26.6dBm OIP3
  • 6GHz to 8.5GHz RF frequency range
  • Outstanding linearity
  • 2.7V to 6V supply voltage range
  • -40°C to +115°C operating temperature range
  • No external matching required
  • GaAs pHEMT process
  • Compact 2mm x 2mm DFN-12 package

Applications

  • Upper C-Band and SatCom X-Band
  • Wifi 6/6E LNA
  • Linear driver amplifier
  • Small cells and cellular repeaters
  • Wireless backhaul
  • Deep space network communications
  • Satellite
  • UWB

Block Diagram

Block Diagram - Guerrilla RF GRF2118 High-Frequency Low Noise Amplifier

Package Dimensions

Mechanical Drawing - Guerrilla RF GRF2118 High-Frequency Low Noise Amplifier
Yayınlandı: 2026-06-25 | Güncellenmiş: 2026-07-01