Guerrilla RF GRF2133W Ultra-High Gain LNA

Guerrilla RF GRF2133W Ultra-High Gain Low Noise Amplifier (LNA) is configured as a linear driver, LNA, or cascaded gain block. This GRF2133W LNA features a 0.85dB noise figure for small cells, cellular boosters, wireless infrastructure, and other high-performance applications. The ultra-high gain LNA offers high levels of reusability within a design and across platforms. This GRF2133W ultra-high LNA operates from a 1.8V to 5V voltage range and 35mA to 120mA current (IDDQ) range for optimal efficiency and linearity.  The RF amplifier operates from 0.1GHz to 2.7GHz frequency range, and the AEC-Q100 Grade 2 qualification is pending. Typical applications include high-gain LNA, cellular boosters/repeaters, and linear driver amplifiers.

Features

  • Internally matched
  • Unconditionally stable
  • Flexible biasing
  • 0.1GHz to 2.7GHz frequency range
  • AEC-Q100 Grade 2 qualification is pending
  •  Process:
    • GaAs pHEMT
  • Compact 1.5mm x 1.5mm DFN-6 package

Specifications

  • 5V / 60mA / 700MHz reference:
    • 40dB gain
    • 20dBm OP1dB
    • 31dBm OIP3
    • 0.7dB evaluation board noise figure
  • 5V / 60mA / 1950MHz reference:
    • 28dB gain
    • 20dBm OP1dB
    • 31dBm OIP3
    • 0.6dB evaluation board noise figure
  • 5V / 60mA / 2500MHz reference:
    • 23.5dB gain
    • 20dBm OP1dB
    • 30dBm OIP3 
    • 0.75dB evaluation board noise figure

Applications

  • High gain LNA
  • Cellular boosters/repeaters
  • Linear driver amplifiers

Schematic Diagram

Schematic - Guerrilla RF GRF2133W Ultra-High Gain LNA
Yayınlandı: 2023-10-19 | Güncellenmiş: 2023-10-25