Guerrilla RF GRF2501 High Gain Ultra-Low Noise Amplifiers
Guerrilla RF GRF2501 High Gain Ultra-Low Noise Amplifiers are designed for IEEE 802.11a/n/ac/p applications (5.1GHz to 5.925GHz). The GRF2501 exhibits an outstanding de-embedded 0.80dB noise figure (NF) with excellent gain flatness and high linearity. The Guerrilla RF GRF2501 design's high gain, superior NF, and directivity allow receiver architectures with outstanding cascaded NF and unconditional stability.Features
- 4.9GHz to 6GHz operation
- 3.3V and 12mA at 5.5GHz measurement reference
- 0.80dB noise figure (de-embedded)
- 16.9dB gain
- 2.7V to 5.0V single supply
- Internally matched to 50Ω
- Process: GaAs pHEMT
Applications
- WiFi access points
- Mobile WiFi devices
- Microwave backhaul
- 802.11p vehicle communications
Functional Block Diagram
Additional Resources
- GRF2501 4.3-5.3GHz
- GRF2501 8400-9000MHz
- Designing for Low Noise and Excellent Matching in Amplifier Applications
- Amplifier Design: Improving Gain Flatness Without Sacrificing Return Loss
- Capitalizing on the Design Flexibility of Common Footprint DFN-6 Packages
- Leveragning Differences in Packaging to Customize Amplifier Performance
- Customizing an Amplifier's Psat Output level
- Proper Procedures for Powering Up and Powering Down an RF Amplifier
- Design Considerations for Ensuring Amplifier Stability
- Is Matching the LNA Input for ΓOPT Always Worth the Effort?
- Designing an Amplifier Lineup for SDARS Applications
- Designing a High Performance, Single-SAW SDARS Solution
Yayınlandı: 2016-02-01
| Güncellenmiş: 2023-05-22