Guerrilla RF GRF5710 High Linearity Power Amplifier

Guerrilla RF GRF5710 High Linearity Power Amplifier offers excellent linearity, gain, and efficiency across the 0.4GHz to 1.8GHz frequency range. This amplifier features a rugged design with extreme resilience to mismatched loads. The GRF5710 power amplifier operates at 500mA native mode quiescent current consumption and 5V supply voltage. This power amplifier also features flexible biasing and tuning bandwidth range of 20% to 30%. The GRF5710 power amplifier operates at -40°C to 85°C temperature range. This power amplifier is packaged in a compact 4mm x 4mm industry-standard QFN-24 package. The GRF5710 power amplifier is ideal for mobile infrastructure, repeaters, driver amplifiers, and general-purpose wireless.

Features

  • High linearity
  • Standard tunes cover 20% to 30% bandwidth range
  • Flexible biasing
  • Reference:
    • 5V / 500mA ICCQ / 0.475GHz:
      • 17.4dB gain
      • OP1dB: 33.8dBm
      • OIP3: 49.3dBm
      • 47.2% PAE at OP1dB
  • 500mA native mode quiescent current consumption
  • 5V supply voltage
  • -40°C to 85°C operating temperature range
  • Rugged design is extremely resilient to mismatched loads
  • Compact 4mm x 4mm QFN-24 package

Applications

  • Mobile infrastructure
  • Repeaters
  • Driver amplifier
  • General-purpose wireless

Block Diagram

Block Diagram - Guerrilla RF GRF5710 High Linearity Power Amplifier

Mechnical Drawing

Mechanical Drawing - Guerrilla RF GRF5710 High Linearity Power Amplifier
Yayınlandı: 2025-12-18 | Güncellenmiş: 2025-12-30