Guerrilla RF GRF6018 Switch

Guerrilla RF GRF6018 Switch is a linear and ultra-low-loss SPDT switch with failsafe attributes when all voltage inputs are removed. This switch delivers IP0.1dB levels greater than 1W along with high IIP3 levels for both RF paths in switching mode. When the device is powered down (failsafe mode), RFC to RF1 defaults to a high insertion loss, and RFC to RF2 defaults to a low insertion loss state that retains high linearity. The GRF6018 switch supports the optimization of external components, enabling the upper frequency range to be extended to 12GHz and lower down to 100MHz. This switch operates from a supply voltage range of 3V to 5V, with the single input (VSELECT) ranging from 3V up to VCC. Typical applications include microwave radio, military and space, RFID, RADAR, ISM radios, automotive telematics, satellite communications, tower-mounted amplifiers, and signal boosters/repeaters.

Features

  • Ultra-low loss
  • Failsafe characteristics
  • RoHS compliant
  • Lead (Pb) free packaging

Applications

  • X-Band
  • Microwave radio
  • Military and space
  • RFID
  • Radar
  • ISM radios
  • Automotive telematics
  • Satellite communications
  • Tower-mounted amplifiers
  • Signal boosters/repeaters
  • Instrumentation and automated testing

Specifications

  • RFC to RF1 path:
    • 6GHz at 5V VDD
    • 0.85dB insertion loss
    • 33.2dBm IP0.1dB
    • 60dBm at 18dBm POUT IIP3
    • High-loss failsafe mode
  • RFC to RF2 path:
    • 6GHz at 5V VDD
    • 0.9dB insertion loss
    • 25.5dBm IP0.1dB
    • 49dBm at 18dBm POUT IIP3
    • 1.1dB loss failsafe mode

Block Diagram

Block Diagram - Guerrilla RF GRF6018 Switch

Standard Evaluation Board Schematic

Schematic - Guerrilla RF GRF6018 Switch

Evaluation Board Assembly Diagram

Guerrilla RF GRF6018 Switch

1.5mm x 1.5mm DFN-6 Package Dimensions

Mechanical Drawing - Guerrilla RF GRF6018 Switch
Yayınlandı: 2026-06-04 | Güncellenmiş: 2026-06-11