Guerrilla RF GRF6411 Step Digital Variable Gain Amplifier (VGA)

Guerrilla RF GRF6411 Step Digital Variable Gain Amplifier (VGA) is a SPI-controlled, 31.75dB range amplifier that provides precise stepping in 0.25dB increments. This amplifier includes a special Rapid Fire™ selection pin, which allows the device to be immediately switched into a predefined attenuation state. The GRF6411 digital VGA supports a 50MHz to 8GHz frequency range while still maintaining flat gain and precise, monotonic gain stepping. This amplifier minimizes the glitching to < 2dB for all steps. The GRF6411 digital VGA is available in a compact 3mm x 3mm QFN-16 package. Typical applications include wireless infrastructure, automotive cellular and V2X compensators, high-performance gain trim, and AGC loops.

Features

  • 31.75dB range with 0.25dB steps via 7-bit control
  • Programmable Rapid Fire™ attenuation setting, which circumvents delays associated with SPI programming
  • Glitchless stepping (< 2dB over/undershoot)
  • DSA supports bi-directional RF use
  • 3.3V and 5V supply voltages
  • 50Ω single-ended input and output impedances
  • Serial interface with support for 8 addresses
  • -40°C to 115°C operating temperature range
  • Compact 3mm x 3mm QFN-16 package

Applications

  • Wireless infrastructure
  • Automotive cellular and V2X compensators
  • High-performance gain trim and AGC loops

Block Diagram

Block Diagram - Guerrilla RF GRF6411 Step Digital Variable Gain Amplifier (VGA)
Yayınlandı: 2026-03-12 | Güncellenmiş: 2026-04-14