Guerrilla RF GRF9240 CATV & General Purpose Amplifier
Guerrilla RF GRF9240 CATV and General Purpose Amplifier is a broadband, linear, dual/balanced gain block designed for 75Ω CATV and 50Ω general purpose applications. This amplifier offers a 5MHz to 2000MHz frequency range and 18.6dB gain. The GRF9240 amplifier provides outstanding noise figure and linearity. Typical applications include cable, terrestrial, and satellite, DOCSIS, general-purpose gain block, CATV, cable modem, and set-top box.
Features
- 5MHz to 2000MHz frequency range
- Outstanding noise figure and linearity
- GaAs pHEMT process
- 18.6dB gain
- 24.3 dBm OP1dB
- 41dBm OIP3
- 72dBm OIP2L
- 58dBm OIP2H
- 2.4dB evaluation board noise figure
- Compact 3mm x 3mm QFN-16 package
Applications
- Cable, terrestrial, and satellite
- DOCSIS
- CATV, cable modem, and set-top box
- General-purpose gain block
Block Diagram
Performance Graph
Dimension Diagram
Videos
Yayınlandı: 2026-03-13
| Güncellenmiş: 2026-04-14