Guerrilla RF GRF9461 CATV & General Purpose Amplifier

Guerrilla RF GRF9461 CATV and General Purpose Amplifier is a broadband, linear-gain block designed for use in 75Ω CATV and 50Ω general-purpose applications. This amplifier supports a frequency tuning range from 0.04GHz to 2GHz, making it suitable for a wide variety of RF designs. The GRF9461 amplifier delivers strong performance metrics, including 18.8dBm of OP1dB, 37dBm of OIP3, and a low Noise Figure (NF) of 1.8dB. This amplifier uses GaAs pHEMT technology and is housed in a compact 2mm x 2mm DFN-8 package. The GRF9461 amplifier is ideal for applications like terrestrial, satellite, Data Over Cable Service Interface Specification (DOCSIS), cable modem, setup box, and general-purpose RF gain blocks.

Features

  • 19.8dB gain
  • 37dBm OIP3
  • 18.8dBm OP1dB
  • 1.8dB Noise Figure (NF)
  • 0.04GHz to 2GHz operating frequency range
  • GaAs pHEMT technology
  • Outstanding NF and linearity
  • -40°C to 105°C operating temperature range
  • Compact 2mm x 2mm DFN-8 package

Applications

  • Cable, terrestrial, and satellite
  • DOCSIS
  • CATV
  • Cable modem
  • Set-top box
  • General-purpose gain block

Block Diagram

Block Diagram - Guerrilla RF GRF9461 CATV & General Purpose Amplifier
Yayınlandı: 2025-08-08 | Güncellenmiş: 2025-08-12