HARTING Ha-VIS eCon 2000GX-I-A Advanced Ethernet Switches

HARTING Ha-VIS eCon 2000GX-I-A Advanced Industrial Ethernet Switches are designed for a more robust and miniaturized Ethernet Interface that supports "Plug & Play" installation. With the extremely flat and small design, these unmanaged gigabit switches can be accommodated in installations where space is restricted towards the cable connection on the front. Additional to DIN-rail mounting, variants for direct wall mounting are available. The Ha-VIS eCon 2000GX-I-A Industrial Ethernet Switches offer a full Gigabit Ethernet non-blocking switch architecture according to IEEE 802.3 in 5 or 8 port models that operate in a -40°C to +70°C temperature range. These switches are optimized for imaging processes and other data-intensive applications.

Features

  • Small form factor as compared to traditional Ethernet switches
    • Switch integration in areas with size constraints
    • Possibility to miniaturize systems
    • Cost savings
    • Increased functionality
  • Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable
    • Supports simple "Plug & Play" installation
    • Minimal efforts for configuration and monitoring

Applications

  • Small cabinets
  • Control boxes
  • Production facilities
  • Traffic control
  • Markets
    • Machinery
    • Robotics
    • Energy

Specifications

  • 5 and 8 port options
  • 10 Kilobyte frame size
  • 24VDC/48VDC nominal voltage
  • -40°C to +70°C temperature range
  • iX industrial interface
  • Gigabit Ethernet
  • DIN-rail mounting
Yayınlandı: 2021-02-09 | Güncellenmiş: 2022-03-11