HARTING Han® S 450 Plus Connectors

HARTING Han® S 450 Plus Connectors support up to 500A for faster charging and discharging and feature enlarged contacts and housings to prevent overheating in high-performance energy storage applications. These single-pole connectors are certified at 450A/2000VDC, and, in HARTING's laboratory, a Han S 450 Plus connector with a 150mm2 contact was successfully tested for direct current transmission at 500A/2000VDC. These connectors withstand up to 500 mating cycles and are constructed with waterproof housings, a double-locking system, and numerous coding options. The cable side features angled housings, while the input side rotates 360° when plugged in. Safe installation is ensured through visual control of the locking status, finger-safe contacts, and various connection types (screw or busbar). HARTING Han S 450 Plus Connectors are designed to meet the growing demand for higher charging and discharging currents in battery storage.

Features

  • Supports faster charging and discharging
  • Ideal for high-performance energy storage without overheating
  • Ensures safe installation via finger-safe contacts, visual control of the locking status, and various connection types (screw or busbar)
  • Robust and reliable performance
  • Offers ease of use
  • Enlarged contacts and housings prevent overheating during operation
  • Intuitive locking mechanism
  • Optional unlocking protection
  • Meets demand for higher charging and discharging currents for battery storage

Specifications

  • 450A/2000VDC certified upper limit
  • Connector with 150mm2 (300kcmil) contact successfully tested for direct current transmission at 500A/2000VDC in HARTING's laboratory
  • Single pole
  • Up to 500 mating cycles
  • Waterproof housing
  • Angled housings on cable side
  • Input side rotates 360° when plugged in
  • Red color for plus and black for minus, additional color options are blue and orange
  • Double-locking system and numerous coding options, including 5 mating profiles

Application Example

Infographic - HARTING Han® S 450 Plus Connectors
Yayınlandı: 2025-12-12 | Güncellenmiş: 2026-01-06