- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Harwin
- Unmanned Aerial Vehicles (UAV) Solutions - Harwin
Harwin Unmanned Aerial Vehicles (UAV) Solutions
Harwin Unmanned Aerial Vehicles (UAV) Solutions offer various sizes, weights, power, and quality, making them suitable for even the most demanding environments. UAVs range from small camera drones to world-circling unmanned planes, and these devices require high quality. Harwin interconnects are ideal for unmanned aviation programs and feature high mating durability, NASA/ESA outgassing compliance, and a wide temperature range of -55°C to +175°C.
Features
- EN9100D / AS9100D certified
- Lightweight, small, and reliable
- High mating durability
- NASA / ESA outgassing compliance
- -55°C to +175°C temperature range
Applications
- Power management and engine control
- Autopilot systems
- Flight controls
- Telemetry
- Linear actuators
- Communications
- Data transmission
- GNSS receivers
- Inertial measurement units (IMU)
- Attitude, heading, and reference systems (AHRS)
Featured Products
Harwin Gecko Screw-Lok Connectors
Features ruggedized screw fixings for higher security, withstands repeated mating cycles undamaged.
Harwin Gecko-MT 1.25mm Mixed Layout Connectors
Combines a 2A Gecko signal contact with 10A power contacts in the same lightweight, compact housing.
Harwin Latching G125 Gecko Connectors
Low-profile connectors for stacking and cable mating in areas where PCB space is at a premium.
Harwin Datamate Connectors
2mm pitch connectors, high reliability & performance, withstands vibration, shock & extreme temps.
Harwin M300 3.00mm Power Connectors
High-reliability, high-performance connector range suited to harsh environment applications.
Harwin M300 3.00mm Pitch Headers & Wire Housings
Rectangular, fully shrouded and unsealed with 3-contact single row and 6/10-contact double rows.
Harwin Kontrol IDC Cable Connectors
Double-row female connectors w/ 12-80 positions & IDC cable connection, latch ensures quick mating.
Harwin Kontrol Industrial Connectors
Increased reliability for industrial applications, up to 1.2A per contact & up to 3Gbit/s data rate.
Harwin Kontrol Single-Row Industrial Connectors
Features high-temperature UL 94V-0 housing with copper alloy contacts.
Harwin EMC Shield Cans
Made of nickel silver, features 1-piece 5-sided box design, and ideal for high-frequency shielding.
Harwin EMC Shielding Can Development Kit
Enables designers to make their own shield cans quickly, ideal for fast prototyping.
Harwin PCB Sockets
Designed for robustness & reliability, based on Datamate 4-finger Beryllium Copper Contact design.
Harwin EZ-BoardWare RFI & SMT PCB Hardware
Surface-mount hardware designed to simplify PCB production processes.
Harwin Surface-Mountable Contact Pads
Mating area for spring contacts, spring-loaded contacts, and spring-loaded contact connectors.
Harwin Pogo Pins Spring-Loaded Contacts
Lightweight surface-to-surface connection and a high number of mating cycles for a longer life.
Harwin Kona 8.5mm-Pitch High-Reliability Power Connectors
Maximizes power in extreme conditions with 60A continuous current per contact & 3kV maximum voltage.
Related Solutions
Harwin Defense Solutions
Tested to handle extreme environments for the rugged reliability needs of defense applications.
Harwin EMC Shielding Solutions
SMT shield clips, compatible shield cans, and spring contacts for EMC/RFI and grounding issues.
Harwin Industrial Solutions
Wide range of industrial solutions that are compatible with industry-standard connector systems.
- Harwin