HellermannTyton Fir Tree Mount Cable Ties

HellermannTyton Fir Tree Mount Cable Ties ensure a secure grip in mounting holes with the threaded "fir tree" design. The mount offers a low insertion and high extraction force, which is resistant to dirt ingress and other impurities. The two-piece construction mount and cable tie are ideal for blind assembly applications. The HellermannTyton Fir Tree Mount Cable Ties provide a friction tab within the fir mount and an external disc that provides anti-rattle protection in high-vibration environments.

Features

  • Self-affixing cable ties
  • Two-piece assembly
  • 225N to 535N tensile strength range
  • 30mm to 110mm max bundle diameter range
  • Available in black, brown, gray, and beige
  • RoHS compliant
  • Various cable ties and fir tree material
    • PA66HS
    • PA46
    • PAEK
    • PA66HIRHSUV
    • PA66HIRHS
Yayınlandı: 2024-03-21 | Güncellenmiş: 2024-05-21